Belden 88777 0021000 technical specifications.
| Type | Shielded Multi-Conductor Cable |
| Size | 22AWG |
| Number of Conductors | 6 |
| Conductor Material | Tinned Copper |
| Insulation Color | Multi Color |
| Jacket Color | Red |
| Maximum Outer Diameter | 5.94mm |
| Max Current Rating | 1.96A |
| Max Voltage Rating | 300VAC |
| Shield Type | Tape |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Belden 88777 0021000 to view detailed technical specifications.
No datasheet is available for this part.