Belden 889001025 technical specifications.
| Color | Black |
| Insulation Material | Rubber |
| Length | 25foot |
| Max Operating Temperature | 90°C |
| Mount | Wire |
| Outside Diameter | 1.68mm |
| Package Quantity | 1 |
| Series | 8890 |
| Stranding | 45 x 40 |
| Voltage Rating | 10kV |
| Weight | 2.08oz |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Belden 889001025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.