Belden 8898010500 technical specifications.
| Approvals | CE |
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | Rubber |
| Jacket Material | Rubber |
| Length | 500foot |
| Max Operating Temperature | 90°C |
| Outside Diameter | 5.82mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Stranding | 65 x 36 |
| Voltage | 10kV |
| Voltage Rating | 10kV |
| DC Rated Voltage | 10kV |
| Weight | 17.5lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Hook-Up, Test Lead |
| RoHS | Compliant |
Download the complete datasheet for Belden 8898010500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
