Belden 8908005250 technical specifications.
| Color | Green |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Length | 250foot |
| Max Operating Temperature | 105°C |
| Mount | Wire |
| Outside Diameter | 6.65mm |
| Packaging | Spool |
| Stranding | 133 x 29 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Weight | 19.75lb |
| Wire/Cable Gauge | 8AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Belden 8908005250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.