Belden 8910 002500 technical specifications.
| Cable Length (m) | 152.4 |
| Maximum Outer Diameter (mm) | 4.47 |
| Insulation Thickness (mm) | 0.83 |
| Type | Hook-up Wire |
| Size | 10AWG |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| Conductor Material | Tinned Copper |
| Max Voltage Rating | 600VAC |
| Cage Code | 7DJG2 |
| EU RoHS | Yes |
| HTS Code | 8544493080 |
| Schedule B | 8544493080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Belden 8910 002500 to view detailed technical specifications.
No datasheet is available for this part.