The 8916 013100 is a single-conductor hook-up wire from Belden's 8916 series. It features a 14 AWG stranded tinned copper conductor with 41x30 stranding and Polyvinyl Chloride (PVC) insulation. This wire is designed for internal wiring of electronic and electrical equipment, motors, transformers, and appliances. It is rated for a maximum voltage of 600V and an operating temperature range of -30°C to +105°C. The PVC insulation is resistant to oil, solvents, and ozone, and meets the VW-1 vertical wire flame test.
Belden 8916 013100 technical specifications.
| Wire Gauge | 14AWG |
| Conductor Stranding | 41x30 |
| Conductor Material | Tinned Copper |
| Insulation Material | PVC - Polyvinyl Chloride |
| Voltage Rating | 600V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Nominal Outer Diameter | 0.138in |
| Nominal Insulation Thickness | 0.033in |
| Jacket Color | Dark Blue |
| Length | 100ft |
| Max Pull Tension | 51lbs |
| Nominal Conductor DCR | 2.7Ohm/1000ft |
| RoHS | RoHS3 Compliant |
| Ul Style | AWM 1015, AWM 1230 |
| Csa Type | TEW |
| Flame Test | VW-1 |
| Ce | Compliant |
Download the complete datasheet for Belden 8916 013100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.