Belden 8916013500 technical specifications.
| Approvals | UL, CSA, CE |
| Color | Blue |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Outside Diameter | 3.51mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Stranding | 41 x 30 |
| Type | Electrical |
| Voltage | 600V |
| Voltage Rating | 600V |
| Weight | 10.5lb |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Belden 8916013500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
