Belden 8917001500 technical specifications.
| Color | Brown |
| Insulation Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 105°C |
| Mount | Wire |
| Outside Diameter | 3.12mm |
| Package Quantity | 1 |
| Series | 8917 |
| Stranding | 26 x 30 |
| Type | Electrical |
| Voltage Rating | 600V |
| Weight | 7.5lb |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Belden 8917001500 to view detailed technical specifications.
No datasheet is available for this part.