Belden 89170091000 technical specifications.
| Approvals | UL, CSA, CE |
| Color | White |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Outside Diameter | 3.12mm |
| RoHS Compliant | Yes |
| Stranding | 26 x 30 |
| Type | Electrical |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 15lb |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Belden 89170091000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.