Belden 89182010100 technical specifications.
| Approvals | UL, CEC, NEC |
| Color | Black |
| Conductor Material | Copper |
| Impedance | 150R |
| Insulation Material | FEP |
| Jacket Material | FEP |
| Length | 100foot |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Pairs | 1 |
| Outside Diameter | 7.06mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 89182 |
| Shielding | Shielded |
| Stranding | 19 x 34 |
| Voltage Rating | 300V |
| Weight | 6.4lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Belden 89182010100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.