
Belden 8919003100 technical specifications.
| Color | Orange |
| Insulation Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Mount | Wire |
| Outside Diameter | 2.54mm |
| Package Quantity | 1 |
| Series | 8919 |
| Stranding | 10 x 30 |
| Type | Electrical |
| Voltage Rating | 600V |
| Weight | 12.800004oz |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Belden 8919003100 to view detailed technical specifications.
No datasheet is available for this part.
