Belden 8920001100 technical specifications.
| Color | Brown |
| Insulation Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Mount | Wire |
| Outside Diameter | 2.36mm |
| Series | 8920 |
| Stranding | 7 x 30 |
| Type | Electrical |
| Voltage Rating | 600V |
| Weight | 11.200012oz |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Belden 8920001100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.