Belden 89200071000 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | 600 |
| Color | Violet |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Mount | Wire |
| Outside Diameter | 2.36mm |
| RoHS Compliant | Yes |
| Stranding | 7 x 30 |
| Type | Electrical |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 7lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Belden 89200071000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.