Belden 892920101000 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Impedance | 75R |
| Jacket Material | FEP |
| Length | 1000foot |
| Mount | Cable |
| Outside Diameter | 0.346inch |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Weight | 81lb |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 892920101000 to view detailed technical specifications.
No datasheet is available for this part.