Belden 89292010500 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Impedance | 75R |
| Jacket Material | FEP |
| Length | 500foot |
| Mount | Cable |
| Outside Diameter | 0.346inch |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Weight | 40.5lb |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 89292010500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.