Belden 89505 0021000 technical specifications.
| Type | Computer Cable |
| Size | 24AWG |
| Number of Conductors | 10 |
| Jacket Color | Red |
| Maximum Outer Diameter | 5mm |
| Max Current Rating | 1.5A |
| Max Voltage Rating | 300VAC |
| Min Operating Temperature | -70°C |
| Max Operating Temperature | 200°C |
| Shield Type | Tape |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Belden 89505 0021000 to view detailed technical specifications.
No datasheet is available for this part.