Belden 89728008500 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | PVDF |
| Jacket Material | PVDF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -70°C |
| Mount | Cable |
| Number of Pairs | 4 |
| Outside Diameter | 7.798mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 89728008500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.