Belden 897580081000 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | PVDF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -20°C |
| RoHS Compliant | Yes |
| Voltage | 300V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 897580081000 to view detailed technical specifications.
No datasheet is available for this part.