Belden 89892001500 technical specifications.
| Color | Brown |
| Conductor Material | Copper |
| Insulation Material | PVDF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Voltage | 300V |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 89892001500 to view detailed technical specifications.
No datasheet is available for this part.