
Belden's 9058010U1000 coaxial cable features a 18AWG copper and steel conductor, polyethylene dielectric material, and PVC insulation. It has an impedance of 75R and is available on a spool. The cable operates within a temperature range of -40°C to 80°C and meets UL, CE, and NEC approvals. It is also RoHS compliant and suitable for use in applications where a coaxial cable is required.
Belden 9058010U1000 technical specifications.
| Approvals | UL, CE, NEC |
| Color | Black |
| Conductor Material | Copper, Steel |
| Dielectric Material | Polyethylene |
| Impedance | 75R |
| Insulation Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Belden 9058010U1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.