Belden 9116U1000-10 technical specifications.
| Color | Black |
| Conductor Material | Copper, Steel |
| Impedance | 75R |
| Jacket Material | PVC |
| Mount | Cable |
| Outside Diameter | 0.27inch |
| Reach SVHC Compliant | Unknown |
| DC Rated Voltage | 350V |
| RoHS | Not Compliant |
Download the complete datasheet for Belden 9116U1000-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.