Belden 9171 060500 technical specifications.
| Color | Chrome |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Number of Conductors | 14 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Belden 9171 060500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.