Belden 91800601000 technical specifications.
| Approvals | UL, CEC, NEC |
| Conductor Material | Copper |
| Length | 1000foot |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Stranding | 7X34 |
| DC Rated Voltage | 300V |
| Weight | 12lb |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 91800601000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.