
Belden 9192 0041000 technical specifications.
| Color | Yellow |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Packaging | Spool |
| Resistance | 75R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Belden 9192 0041000 to view detailed technical specifications.
No datasheet is available for this part.