
This 1000ft black coaxial cable features a 23AWG conductor with a copper and steel core, surrounded by a polyethylene dielectric and PVC insulation. The cable is UL, CEC, and NEC approved, and is RoHS compliant. It has a maximum voltage rating of 1.7kV and an impedance of 75 ohms. The cable is packaged on a spool and weighs 39 pounds.
Belden 92040101000 technical specifications.
| Approvals | UL, CEC, NEC |
| Color | Black |
| Conductor Material | Copper, Steel |
| Dielectric Material | Polyethylene |
| Impedance | 75R |
| Insulation Material | PVC |
| Length | 1000foot |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 1.7kV |
| Weight | 39lb |
| Wire/Cable Gauge | 23AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 92040101000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
