
Shielded twinaxial cable featuring 20AWG stranded copper conductors (7x28 stranding) with a 100 Ohm impedance. This bulk cable utilizes a polyethylene dielectric and PVC insulation and jacket, offering a black, 8.38mm outside diameter. Rated for 300VAC, it operates between -30°C and 75°C and is RoHS compliant. Supplied on a 30.48m spool, it meets UL, CE, and NEC approvals.
Belden 9207 010100 technical specifications.
| Approvals | UL, CE, NEC |
| Package/Case | 100 |
| Color | Black |
| Conductor Material | Copper |
| Dielectric Material | PE |
| Impedance | 100R |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Outside Diameter | 0.33inch |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 28 |
| Weight | 7.1lb |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 9207 010100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
