Belden 9207 010U500 technical specifications.
| Capacitance | 75.44pF |
| Characteristic Impedance | 100R |
| Color | Black |
| Conductor Material | Copper |
| Dielectric Material | PE |
| Impedance | 100R |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 152m |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Number of Strands | 7 |
| Outside Diameter | 8.38mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| Resistance | 100R |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 9207 010U500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.