Belden 92070101000 technical specifications.
| Approvals | UL, CE, NEC |
| Package/Case | 100 |
| Color | Black |
| Conductor Material | Copper |
| Dielectric Material | PE |
| Impedance | 100R |
| Insulation Material | PVC |
| Jacket Material | PE |
| Length | 1000foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Pairs | 1 |
| Outside Diameter | 0.33inch |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| Shielding | Shielded |
| Stranding | 7 x 28 |
| Voltage Rating (AC) | 300V |
| Weight | 68lb |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 92070101000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.