
Belden 9209 010U1000 technical specifications.
| Conductor Material | Copper |
| Impedance | 75R |
| Jacket Material | PE |
| Length | 1000foot |
| Max Operating Temperature | 80°C |
| Mount | Cable |
| Outside Diameter | 0.22inch |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating (AC) | 2.3kV |
| Weight | 29lb |
| Wire/Cable Gauge | 23AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 9209 010U1000 to view detailed technical specifications.
No datasheet is available for this part.