Belden 9221-010-U500 technical specifications.
| Conductor Material | Copper |
| Impedance | 75R |
| Jacket Material | PVC |
| Length | 500foot |
| Mount | Cable |
| Outside Diameter | 0.097inch |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Weight | 4lb |
| RoHS | Compliant |
Download the complete datasheet for Belden 9221-010-U500 to view detailed technical specifications.
No datasheet is available for this part.