Belden 9221-BLK-U500 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Impedance | 75R |
| Jacket Material | Polyvinyl |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 30V |
| Number of Conductors | 1 |
| Wire/Cable Diameter | 2.46mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Belden 9221-BLK-U500 to view detailed technical specifications.
No datasheet is available for this part.