Belden 9222-YEL-U500 technical specifications.
| Color | Yellow |
| Conductor Material | Copper |
| Jacket Material | Polyvinyl |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1.4kV |
| Number of Conductors | 1 |
| Wire/Cable Diameter | 6.12mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Belden 9222-YEL-U500 to view detailed technical specifications.
No datasheet is available for this part.