Belden 9228 0101000 technical specifications.
| Color | Black |
| Conductor Material | Copper, Steel |
| Dielectric Material | Polyethylene |
| Impedance | 93R |
| Insulation Material | Polyethylene |
| Jacket Material | PE |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -55°C |
| Outside Diameter | 6.15mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| Resistance | 93R |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Belden 9228 0101000 to view detailed technical specifications.
No datasheet is available for this part.