Belden 9231 0081000 technical specifications.
| Approvals | UL, CE, NEC |
| Conductor Material | Copper |
| Impedance | 75R |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 60°C |
| Mount | Cable |
| Outside Diameter | 0.305inch |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating (AC) | 2.9kV |
| Weight | 76lb |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 9231 0081000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.