
Belden 9244 010U500 technical specifications.
| Approvals | UL, CEC, NEC |
| Capacitance | 63.632pF |
| Characteristic Impedance | 75R |
| Color | Black |
| Conductor Material | Copper, Steel |
| Impedance | 75R |
| Insulation Material | PE |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Strands | 1 |
| Outside Diameter | 0.242inch |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating | 150V |
| Weight | 18lb |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 9244 010U500 to view detailed technical specifications.
No datasheet is available for this part.