Belden 92440101000 technical specifications.
| Approvals | UL, CE, NEC |
| Color | Black |
| Dielectric Material | Polyethylene |
| Impedance | 75R |
| Insulation Material | PVC |
| Length | 1000foot |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 1.7kV |
| Weight | 36lb |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 92440101000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.