Belden 9248.00U153 technical specifications.
| Capacitance | 53.136pF |
| Conductor Material | Copper |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Number of Strands | 1 |
| RoHS | Compliant |
Download the complete datasheet for Belden 9248.00U153 to view detailed technical specifications.
No datasheet is available for this part.