Belden 9251 0101000 technical specifications.
| Approvals | UL, CE, NEC |
| Impedance | 52R |
| Length | 1000foot |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Stranding | 7X21 |
| Voltage Rating (AC) | 3.7kV |
| Weight | 114lb |
| RoHS | Compliant |
Download the complete datasheet for Belden 9251 0101000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.