
Belden 9259-010-U500 technical specifications.
| Capacitance | 56.744pF |
| Characteristic Impedance | 75R |
| Color | Black |
| Conductor Material | Copper |
| Impedance | 75R |
| Insulation Material | PE |
| Jacket Material | PVC |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Number of Strands | 7 |
| Outside Diameter | 6.12mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Belden 9259-010-U500 to view detailed technical specifications.
No datasheet is available for this part.