Belden 9262008100 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Impedance | 75R |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Conductors | 13 |
| Number of Cores | 13 |
| Outside Diameter | 10.31mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 30 |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 16.7lb |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 9262008100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.