Belden 92620081000 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Length | 1000foot |
| Mount | Cable |
| Number of Conductors | 13 |
| Outside Diameter | 10.31mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 30 |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 157lb |
| RoHS | Compliant |
Download the complete datasheet for Belden 92620081000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.