Belden 9265 0101000 technical specifications.
| Conductor Material | Copper |
| Impedance | 75R |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 60°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Spool |
| Shielding | Shielded |
| Stranding | 7 x 30 |
| Weight | 62lb |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 9265 0101000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.