Belden 9271 technical specifications.
| Package/Case | 124 |
| Color | Blue |
| Conductor Material | Copper |
| Impedance | 124R |
| Jacket Material | PVC |
| Mount | Cable |
| Number of Conductors | 2 |
| Outside Diameter | 6.1mm |
| Reach SVHC Compliant | No |
| Wire/Cable Gauge | 25AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 9271 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.