Belden 9271006100 technical specifications.
| Approvals | UL, CE, NEC |
| Package/Case | 124 |
| Color | Blue |
| Conductor Material | Copper |
| Dielectric Material | PE |
| Impedance | 124R |
| Insulation Material | PVC |
| Insulation Thickness | 0.787mm |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Strands | 7 |
| Outside Diameter | 0.24inch |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| Shielding | Shielded |
| Stranding | 7 x 33 |
| Voltage Rating | 300V |
| Weight | 3.2lb |
| Wire/Cable Gauge | 25AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 9271006100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.