Belden 92710061000 technical specifications.
| Approvals | UL, CE, NEC |
| Package/Case | Axial |
| Color | Blue |
| Conductor Material | Copper |
| Dielectric Material | PE |
| Impedance | 124R |
| Insulation Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Number of Pairs | 1 |
| Packaging | Spool |
| Voltage Rating (AC) | 300V |
| Wire/Cable Gauge | 25AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 92710061000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.