
Shielded coaxial cable featuring a 20AWG copper conductor with 7 x 28 stranding. This light blue cable offers a 78 Ohm impedance, 300V voltage rating, and operates within a temperature range of -20°C to 60°C. Constructed with a polyethylene dielectric and PVC insulation and jacket, it measures 6.19mm in outside diameter and is supplied on a 30.48m spool. Approvals include UL, CE, and NEC, with RoHS compliance.
Belden 9272 006100 technical specifications.
| Approvals | UL, CE, NEC |
| Color | Blue |
| Conductor Material | Copper |
| Dielectric Material | PE |
| Impedance | 78R |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Outside Diameter | 0.244inch |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 28 |
| Voltage Rating | 300V |
| Weight | 4.5lb |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 9272 006100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.