
This shielded twisted pair cable features a characteristic impedance of 78 ohms and a capacitance of 64.616 picofarads. It has a copper conductor material and a polyethylene dielectric material. The cable is insulated with PVC and jacketed with PVC, and it is available in a 500foot length. The operating temperature range is -20°C to 60°C, and it is RoHS compliant.
Belden 9272 006U500 technical specifications.
| Capacitance | 64.616pF |
| Characteristic Impedance | 78R |
| Color | Blue |
| Conductor Material | Copper |
| Dielectric Material | PE |
| Impedance | 78R |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Box |
| Number of Conductors | 2 |
| Number of Cores | 2 |
| Number of Pairs | 1 |
| Number of Strands | 7 |
| Outside Diameter | 6.2mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 300V |
| Weight | 20lb |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 9272 006U500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
