Belden 92920101000 technical specifications.
| Approvals | CE |
| Color | Black |
| Conductor Material | Copper |
| Impedance | 75R |
| Insulation Material | PVC |
| Length | 1000foot |
| Mount | Cable |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 300V |
| Weight | 75lb |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 92920101000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.