Belden 930046101 technical specifications.
| Contact Material | Brass |
| Current Rating | 16A |
| Material | PVC |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Belden 930046101 to view detailed technical specifications.
No datasheet is available for this part.