Belden 930050000 technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 16A |
| Gender | Male |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Reach SVHC Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| Wire/Cable Diameter | 2mm |
| Working Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Belden 930050000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.